
This 15-contact female through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in applications where a high number of mating cycles is required, with a maximum of 100 cycles. The connector is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in general applications where a high-quality, durable connector is needed.
Sign in to ask questions about the Samtec SSW-115-04-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-115-04-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-115-04-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.