
32-position, 2-row shrouded header receptacle with 2.54mm pitch and 0.1-inch row spacing. Features female socket contacts made of gold-plated bronze, offering a maximum current rating of 6.9A and voltage ratings of 550V AC, 465V AC, and 655V DC. This vertical, top-entry, through-hole component has a black housing and is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
Samtec SSW-116-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 41.15mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
