
This Samtec connector features 32 female contacts with a 2.54mm pitch, gold plating, and a bronze base material. It is designed for through hole mounting and has a maximum of 100 mating cycles. The connector is compliant with RoHS regulations and is available in black color. It is suitable for general use.
Samtec SSW-116-01-G-D-008 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-01-G-D-008 to view detailed technical specifications.
No datasheet is available for this part.