
This 32-contact female through-hole header features a 2-row configuration with a 2.54mm pitch and gold plating. It is designed for 100 mating cycles and is compliant with RoHS regulations. The header is constructed from bronze with a gold plating and is available in black color. It is suitable for use in applications where a through-hole mounting is required.
Samtec SSW-116-01-G-D-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-01-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.