
This 32-position, 2-row through-hole female connector features a 2.54mm pitch and is rated for operation up to 125°C. The connector has a flammability rating of UL94 V-0 and is designed for 100 mating cycles. It is constructed with a polymer insulation material and features a gold-plated contact finish.
Samtec SSW-116-01-G-D-LL-004 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 31 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-01-G-D-LL-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.