
This Samtec SSW-116-02-SM-Q connector features 32 forked contacts with a gold plating, a bronze contact material, and a gold contact finish. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a pitch of 2.54mm and is available in a 48-position version with 32 positions loaded.
Samtec SSW-116-02-SM-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-02-SM-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.