
Socket strip connector featuring 32 positions and 2 rows with a 2.54mm pitch. This straight, female connector utilizes forked bronze contacts with gold plating for reliable mating. Rated for 6.9A max current and 550V AC max voltage, it operates between -55°C and 125°C. The black polymer insulation meets UL94 V-0 flammability standards, and the termination is solder.
Samtec SSW-116-21-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 41.15mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-116-21-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
