
This Samtec SSW-119-01-H-Q header features 38 female contacts with a 2.54mm pitch, arranged in a 57-position shrouded configuration. It is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and features a flammability rating of UL94 V-0. It is compliant with RoHS regulations and suitable for use in applications where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-119-01-H-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 57 |
| Number of Positions Loaded | 38 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-119-01-H-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.