
38-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape and side entry, right-angle, through-hole solder termination. Operating temperature range from -55°C to 125°C, with a 465V AC / 655V DC voltage rating. UL94 V-0 flammability rating and lead-free construction.
Sign in to ask questions about the Samtec SSW-119-02-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-119-02-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 48.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-119-02-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
