
2.54mm pitch, straight orientation, single-row socket strip receptacle with 20 positions. Features gold-plated bronze contacts with a square, forked shape, rated for 6.9A current and 550V voltage. Designed for through-hole mounting with solder termination, offering 100 mating cycles. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Samtec SSW-120-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.