
Socket strip connector featuring 42 positions with a 2.54mm pitch, designed for right-angle, solder termination with through-hole mounting. This female connector boasts gold-plated bronze contacts with a square, forked shape, rated for 7.6A max current and 550V max AC voltage. It offers 100 mating cycles and operates within a temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability standards.
Samtec SSW-121-23-F-D-RA-042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.85mm |
| Mating Cycles | 100 |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Positions Loaded | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-121-23-F-D-RA-042 to view detailed technical specifications.
No datasheet is available for this part.
