
22-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting. Features tin-plated bronze fork-shaped contacts for reliable mating. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and lead-free construction. This receptacle offers 100 mating cycles and a black polymer housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-122-01-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-122-01-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.