
This 22-position surface mount female connector features a black polymer insulation material, gold-plated contacts, and a flammability rating of UL94 V-0. It is designed for use in applications where high reliability and durability are required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a mating cycle rating of 100. It is suitable for use in a variety of applications, including industrial and commercial electronics.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |