
This 66-position, 3-row through-hole female connector features a 2.54mm pitch and is rated for 100 mating cycles. Constructed with a bronze contact material and gold plating, it meets the UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 125°C, this connector is suitable for applications requiring high reliability. Compliant with RoHS regulations, it is a suitable choice for environmentally conscious designs.
Samtec SSW-122-23-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-122-23-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.