
This 3-row socket strip features 72 contacts with a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a termination method of solder. The socket strip has a product length of 61.47mm, a product depth of 7.49mm, and a product height of 8.51mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.7A per contact.
Samtec SSW-124-04-L-T technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 61.47 |
| Product Depth (mm) | 7.49 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-124-04-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.