This 2x48-contact socket strip from Samtec features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a maximum voltage rating of 655VDC. The socket strip is rated for a maximum current of 4.7A per contact. It measures 61.47mm in length, 4.95mm in depth, and 8.51mm in height.
Samtec SSW-124-06-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 61.47 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-124-06-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.