
50-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze square fork contacts for reliable mating. Rated for 5.5A max current and 550V AC max voltage, operating from -55°C to 125°C. Through-hole termination with straight orientation and a black polymer housing. UL94 V-0 flammability rating ensures safety.
Samtec SSW-125-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64.01mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-125-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
