
This 50-contact, 2-row, 2.54mm pitch female connector features a gold-plated bronze contact material and is designed for 100 mating cycles. It is RoHS compliant and suitable for solder termination. The connector is manufactured by Samtec and is a general-purpose component.
Sign in to ask questions about the Samtec SSW-125-22-G-D-VS-035-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-125-22-G-D-VS-035-P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-125-22-G-D-VS-035-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
