
This right angle socket strip from Samtec features 27 contacts and a through hole mounting style. It has a terminal pitch of 2.54mm and a body orientation of right angle. The product measures 69.09mm in length, 10.23mm in depth, and 2.41mm in height. It has a tail length of 2.54mm and is terminated via soldering. The operating temperature range is -55 to 125°C, and the maximum current rating is 4.7A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-127-22-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 69.09 |
| Product Depth (mm) | 10.23 |
| Product Height (mm) | 2.41 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-127-22-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.