
28-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Black polymer housing and insulation with gold-plated bronze square contacts. Rated for 6.9A max current and 550V AC max voltage, with a mating cycle of 100. Operating temperature range of -55°C to 125°C and UL94 V-0 flammability rating.
Samtec SSW-128-21-F-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 71.63mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-128-21-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.