
This Samtec SSW-128-22-G-D-RA socket strip features a 2.54mm pitch and 2 rows of 28 contacts each, with a right-angle body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.7A per contact. The socket strip is designed for through-hole mounting and has a termination method of solder. It is rated for a maximum voltage of 655VDC or 465VAC.
Samtec SSW-128-22-G-D-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.63 |
| Product Depth (mm) | 12.57 |
| Product Height (mm) | 4.95 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-128-22-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.