
This 2-row socket strip features a right-angle body orientation and 2.54mm terminal pitch. It is designed for through-hole mounting and has a termination method of solder. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 655VDC. It can handle a maximum current of 4.7A per contact and has 58 contacts in total.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-129-22-G-Q-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Product Length (mm) | 74.17 |
| Product Depth (mm) | 15.31 |
| Product Height (mm) | 7.49 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-129-22-G-Q-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.