
30-position, single-row socket strip with a 2.54mm pitch. Features tin-plated bronze, square-shaped forked contacts for mating. This top-entry, through-hole receptacle has a black polymer insulation material and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C with a mating cycle rating of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-130-01-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 76.7mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-130-01-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
