
This 96-position, 3-row through-hole shrouded header features a 2.54mm pitch and is rated for operation between -55°C and 125°C. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header has a gold-plated contact finish and a bronze contact material, with a maximum of 100 mating cycles. It is packaged in a rail/tube format and has a black polymer insulation material.
Samtec SSW-132-02-G-T-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-132-02-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.