
This 64-position, 2-row female shrouded header is rated for 125°C operation and meets UL94 V-0 flammability standards. It features a 2.54mm pitch and is made with a bronze contact material with a gold plating. The header is designed for through-hole mounting and has a gold finish on the mating contacts. It is RoHS compliant and can withstand 100 mating cycles.
Samtec SSW-132-03-G-D-010 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 53 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-132-03-G-D-010 to view detailed technical specifications.
No datasheet is available for this part.