
This 32-contact socket strip from Samtec is designed for surface mount applications, with a terminal pitch of 2.54mm. It features a straight body orientation and can operate between -55°C and 125°C. The socket has a maximum voltage rating of 655VDC and a maximum current rating of 4.7 amps per contact. It is suitable for use in a variety of applications, including memory card sockets.
Samtec SSW-132-22-L-S-VS technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 81.79 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 9.78 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-132-22-L-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.