
This 33-contact through-hole header features a 2.54mm pitch and a maximum DC voltage rating of 655V. It is made from lead-free materials and has a gold-plated contact surface. The header is designed for use in applications where high voltage and reliability are required. It is suitable for use in a variety of environments, including those with high temperatures. The header is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-133-01-G-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-133-01-G-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.