Female receptacle connector featuring 33 positions and 1 row with a 2.54mm pitch. Contacts are square, forked, and made of bronze with gold plating for mating. Through-hole mount with solder termination, this connector has a maximum operating temperature of 125°C and a mating cycle rating of 100. The black polymer insulation material has a UL94 V-0 flammability rating.
Samtec SSW-133-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-133-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.