
This 70-position, 2-row through-hole header features a 2.54mm pitch and is rated for operation between -55°C and 125°C. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is made of bronze with a gold contact plating and has a gold finish on the mating contacts. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connections.
Samtec SSW-135-01-G-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.