
70-position, 2-row socket strip connector with 2.54mm pitch. Features right-angle, side-entry, through-hole mounting and solder termination. Bronze contacts with gold plating offer a 6.9A current rating and 100 mating cycles. Operating temperature range from -55°C to 125°C, with a 550V voltage rating. Black housing, lead-free, and RoHS compliant.
Samtec SSW-135-02-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-135-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
