
This 3-row socket strip features 105 contacts with a 2.54mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 89.41mm, depth of 15.31mm, and height of 7.49mm. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 4.7A per contact. It is suitable for use with memory cards, including SD and microSD types.
Sign in to ask questions about the Samtec SSW-135-02-S-T-RA-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-135-02-S-T-RA-LL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 89.41 |
| Product Depth (mm) | 15.31 |
| Product Height (mm) | 7.49 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 105 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-135-02-S-T-RA-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.