
This 36-contact female through-hole header features a 2.54mm pitch and is designed for 100 mating cycles. It is made with bronze contacts and has a gold plating. The header is RoHS compliant and suitable for solder termination. It is available from Samtec under the part number SSW-136-01-G-S-LL.
Sign in to ask questions about the Samtec SSW-136-01-G-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-136-01-G-S-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-136-01-G-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.