
This Samtec SSW-140-22-G-T-RA header features 120 female contacts with a 3-row configuration, gold plating, and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a reliable and durable connection is required.
Samtec SSW-140-22-G-T-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.