
This 80-position, 2-row female shrouded header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The header is made from bronze with a gold plating and has a square contact shape. It is UL94 V-0 rated for flammability and is compliant with RoHS regulations. The header is available in bulk packaging and has a pitch of 2.54mm.
Sign in to ask questions about the Samtec SSW-140-22-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-140-22-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-22-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.