
This 120-position, 3-row female shrouded header features a through-hole mount and a 2.54mm pitch. It is made with a bronze contact material and has a gold plating. The header is designed for use in applications with operating temperatures between -55°C and 125°C and is compliant with the UL94 V-0 flammability rating. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Samtec SSW-140-22-SM-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.