
This female socket header features 86 positions in a 2-row configuration, with a through hole mount and a lead free, RoHS compliant design. The header has a black housing and gold-plated contacts, with a bronze base material. It measures 110mm in length and 4.95mm in width, with a height of 8.51mm. The header is packaged in bulk and has a pitch of 0.1inch and a row spacing of 0.1inch.
Sign in to ask questions about the Samtec SSW-143-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-143-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 110mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.