43-position, single-row socket strip with 2.54mm pitch, featuring gold-plated bronze square fork contacts for mating. This female connector utilizes through-hole, right-angle side entry termination for solder application. Constructed with a black polymer insulator, it offers a compact 2.41mm height and 8.51mm width, operating within a -55°C to 125°C temperature range. The component is UL94 V-0 flammability rated and Lead Free, ensuring RoHS compliance.
Sign in to ask questions about the Samtec SSW-143-02-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-143-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-143-02-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.