
Socket strip connector featuring 88 positions and 2 rows with a 2.54mm pitch. This female connector offers a top-entry, through-hole mounting style with solder termination. Contacts are made of bronze with gold plating, providing a square, forked contact shape. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 125°C.
Samtec SSW-144-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-144-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
