92-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated bronze square fork contacts for mating. Through-hole mounting with right-angle side entry solder termination. Operates within a -55°C to 125°C temperature range, with a 465V AC and 655V DC voltage rating. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Samtec SSW-146-02-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 117mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 8.51mm |
| RoHS | Compliant |
No datasheet is available for this part.