Female receptacle connector featuring 92 positions and 2 rows with a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked contact shape and a gold mating finish. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -55°C to 125°C and has a flammability rating of UL94 V-0. The black polymer insulation and housing contribute to its robust construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-146-02-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-146-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 117mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-146-02-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.