Right-angle female receptacle connector with 94 positions and 2 rows, featuring a 2.54mm pitch. Contacts are made of bronze with gold plating for superior mating performance, offering a square, forked contact shape. The black polymer insulation material has a UL94 V-0 flammability rating, and the connector operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with solder termination, this RoHS compliant component is lead-free.
Samtec SSW-147-02-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-147-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.