
The SSW-147-02-T-S-RA is a 47-contact socket strip from Samtec, designed for through hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for operation between -55°C and 105°C, with a maximum current rating of 4.7A per contact and a maximum voltage rating of 655VDC or 465VAC. The product measures 119.89mm in length, 10.23mm in depth, and 2.41mm in height.
Samtec SSW-147-02-T-S-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 119.89 |
| Product Depth (mm) | 10.23 |
| Product Height (mm) | 2.41 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-147-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.