
This 100-contact socket strip features a right-angle body orientation and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a product length of 127.51mm, product depth of 12.57mm, and product height of 4.95mm. The socket strip is rated for operation between -55°C and 105°C and can handle a maximum current of 4.7A per contact. It is suitable for use with memory cards, including SD and microSD types.
Samtec SSW-150-02-TM-D-RA-LL-034 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 127.51 |
| Product Depth (mm) | 12.57 |
| Product Height (mm) | 4.95 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-150-02-TM-D-RA-LL-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.