Samtec ST4-30-1.50-L-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ ST4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec ST4-30-1.50-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.