
80-position, 2-row fine pitch connector with a 0.4mm terminal pitch. Straight body orientation, surface mountable, and designed for solder termination. Features a maximum current rating of 1.6A per contact and operates within a temperature range of -55°C to 125°C. Product dimensions are 17.58mm length, 5mm depth, and 3.08mm height.
Samtec ST4-40-1.00-L-D-P-TR technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 17.58 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.08 |
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ST4-40-1.00-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.