
This shrouded header features 4 contacts with a 2mm pitch, suitable for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header is designed for HDR (header-receptacle) connections and has a center key/center slot polarization type.
Sign in to ask questions about the Samtec STMM-102-02-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-102-02-F-D technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-102-02-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.