
This 8-contact shrouded header features a 2-row configuration with a 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header has a center key/center slot polarization type and a maximum current rating of 3A per contact. It is available in a straight body orientation and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec STMM-104-02-F-D-SM-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-104-02-F-D-SM-LC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-104-02-F-D-SM-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.