
The STMM-104-02-FM-D-RA is an 8-position, 2mm pitch flex stack connector from Samtec. It features a through-hole mount and a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a black polymer insulation. It is RoHS compliant and available in a rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec STMM-104-02-FM-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-104-02-FM-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, STMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-104-02-FM-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.