
The STMM-108-02-F-D-SM-LC is a 16-contact shrouded header with a HDR gender and 2mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 6.07mm in height and is suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Samtec STMM-108-02-F-D-SM-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec STMM-108-02-F-D-SM-LC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-108-02-F-D-SM-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.