The STMM-108-02-F-D-SM08 is a 16-contact shrouded header from Samtec, designed for surface mount applications. It features a 2mm terminal pitch and 2 rows of contacts, with a maximum current rating of 3A per contact. The header has a straight body orientation and a center key/center slot polarization type. It operates within a temperature range of -55°C to 125°C, making it suitable for various industrial and commercial applications.
Samtec STMM-108-02-F-D-SM08 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.